
UCC21551DDWKR | |
|---|---|
DigiKey Part Number | 296-UCC21551DDWKRTR-ND - Tape & Reel (TR) 296-UCC21551DDWKRCT-ND - Cut Tape (CT) 296-UCC21551DDWKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21551DDWKR |
Description | ISOLATED GATE DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4A, 6A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 125V/ns | |
Propagation Delay tpLH / tpHL (Max) | 45ns, 45ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 8ns, 8ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | 4A, 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 19V ~ 25V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 14-SOIC | |
Approval Agency | CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03400 € | 10,34 € |
| 25 | 0,93960 € | 23,49 € |
| 100 | 0,83580 € | 83,58 € |
| 250 | 0,78620 € | 196,55 € |
| 500 | 0,75632 € | 378,16 € |
| 1 000 | 0,73172 € | 731,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,71146 € | 1 422,92 € |
| 4 000 | 0,69480 € | 2 779,20 € |
| 6 000 | 0,68645 € | 4 118,70 € |
| 10 000 | 0,67720 € | 6 772,00 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,74840 € |


