
AC31002-050UF | |
|---|---|
DigiKey Part Number | 5350-AC31002-050UF-ND |
Manufacturer | |
Manufacturer Product Number | AC31002-050UF |
Description | ANT GNSS L1 E1 FPC HI EFF 50X20 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Flat Patch MHF1, U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | The Antenna Company | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | - | |
Frequency Range | - | |
Antenna Type | Flat Patch | |
Number of Bands | 5 | |
VSWR | 1.2, 1.3 | |
Return Loss | -21.1dB, -20.2dB, -17.9dB, -16.6dB | |
Gain | 4.4dBi, 4.5dBi, 4.5dBi, 4.5dBi, 4.5dBi | |
Power - Max | 2 W | |
Features | Cable - 50mm | |
Termination | MHF1, U.FL | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.010" (0.25mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 2,06500 € | 20,65 € |
| 25 | 1,91040 € | 47,76 € |
| 100 | 1,72120 € | 172,12 € |
| 250 | 1,65236 € | 413,09 € |
| 500 | 1,60934 € | 804,67 € |
| 1 000 | 1,56629 € | 1 566,29 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,79000 € |


