New at DigiKey
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Flat Patch MHF1, U.FL Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC31002-200UF

DigiKey Part Number
5350-AC31002-200UF-ND
Manufacturer
Manufacturer Product Number
AC31002-200UF
Description
ANT GNSS L1 E1 FPC HI EFF 50X20
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Flat Patch MHF1, U.FL Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
The Antenna Company
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
-
Frequency Range
-
Antenna Type
Flat Patch
Number of Bands
5
VSWR
1.2, 1.3
Return Loss
-21.1dB, -20.2dB, -17.9dB, -16.6dB
Gain
4.4dBi, 4.5dBi, 4.5dBi, 4.5dBi, 4.5dBi
Power - Max
2 W
Features
Cable - 200mm
Termination
MHF1, U.FL
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.010" (0.25mm)
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,56000 €2,56 €
102,34900 €23,49 €
252,16880 €54,22 €
1001,96220 €196,22 €
2501,88472 €471,18 €
5001,83310 €916,55 €
1 0001,79006 €1 790,06 €
Manufacturers Standard Package
Unit Price without VAT:2,56000 €
Unit Price with VAT:3,17440 €