
AC31005-050UF | |
|---|---|
DigiKey Part Number | 5350-AC31005-050UF-ND |
Manufacturer | |
Manufacturer Product Number | AC31005-050UF |
Description | ANT GNSS L1/L2/L5 FPC 49X20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Flat Patch MHF1, U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | The Antenna Company | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | - | |
Frequency Range | - | |
Antenna Type | Flat Patch | |
Number of Bands | 10 | |
VSWR | 3.6, 2.9, 2.7, 3.5, 2.5, 2.9 | |
Return Loss | -7.5dB, -6.8dB, -6.3dB, -6.1dB, -5dB, -4.9dB | |
Gain | 1.3dBi, 1.4dBi, 1.7dBi, 1.7dBi, 2.5dBi, 2.5dBi, 3.3dBi, 3.3dBi, 3.3dBi, 3.3dBi | |
Power - Max | 2 W | |
Features | Cable - 50mm | |
Termination | MHF1, U.FL | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.010" (0.25mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 2,28100 € | 22,81 € |
| 25 | 2,10840 € | 52,71 € |
| 100 | 1,90190 € | 190,19 € |
| 250 | 1,82448 € | 456,12 € |
| 500 | 1,77284 € | 886,42 € |
| 1 000 | 1,72981 € | 1 729,81 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 3,08760 € |

