New Product
SOD 128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 128
SOD-128

CMZB27A,LQ

DigiKey Part Number
264-CMZB27ALQTR-ND - Tape & Reel (TR)
264-CMZB27ALQCT-ND - Cut Tape (CT)
264-CMZB27ALQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMZB27A,LQ
Description
27 V ZENER DIODE, M-FLAT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 1 W ±5% Surface Mount M-FLAT (2.4x3.8)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 19 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
M-FLAT (2.4x3.8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,32500 €3,25 €
1000,20780 €20,78 €
5000,15702 €78,51 €
1 0000,14067 €140,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,11626 €348,78 €
6 0000,10609 €636,54 €
9 0000,10090 €908,10 €
15 0000,09507 €1 426,05 €
21 0000,09162 €1 924,02 €
30 0000,08827 €2 648,10 €
75 0000,08685 €6 513,75 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,64480 €