
RN2305,LXHF | |
|---|---|
DigiKey Part Number | 264-RN2305LXHFTR-ND - Tape & Reel (TR) 264-RN2305LXHFCT-ND - Cut Tape (CT) 264-RN2305LXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2305,LXHF |
Description | TRANS PREBIAS PNP 50V 0.1A SC70 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05943 € | 178,29 € |
| 6 000 | 0,05359 € | 321,54 € |
| 9 000 | 0,05061 € | 455,49 € |
| 15 000 | 0,04726 € | 708,90 € |
| 21 000 | 0,04528 € | 950,88 € |
| 30 000 | 0,04335 € | 1 300,50 € |
| 75 000 | 0,03912 € | 2 934,00 € |
| 150 000 | 0,03765 € | 5 647,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35960 € |

