Parametric Equivalent

RN4986FE,LXHF(CT | |
|---|---|
DigiKey Part Number | 264-RN4986FELXHF(CTTR-ND - Tape & Reel (TR) 264-RN4986FELXHF(CT-ND - Cut Tape (CT) 264-RN4986FELXHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4986FE,LXHF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz, 200MHz | |
Power - Max | 100mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21400 € | 2,14 € |
| 100 | 0,13470 € | 13,47 € |
| 500 | 0,10038 € | 50,19 € |
| 1 000 | 0,08926 € | 89,26 € |
| 2 000 | 0,07989 € | 159,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06983 € | 279,32 € |
| 8 000 | 0,06338 € | 507,04 € |
| 12 000 | 0,06009 € | 721,08 € |
| 20 000 | 0,05639 € | 1 127,80 € |
| 28 000 | 0,05420 € | 1 517,60 € |
| 40 000 | 0,05207 € | 2 082,80 € |
| 100 000 | 0,04858 € | 4 858,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,43400 € |


