
SSM6N40TU,LF | |
|---|---|
DigiKey Part Number | SSM6N40TULFTR-ND - Tape & Reel (TR) SSM6N40TULFCT-ND - Cut Tape (CT) SSM6N40TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N40TU,LF |
Description | MOSFET 2N-CH 30V 1.6A UF6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 1.6A (Ta) 500mW (Ta) Surface Mount UF6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N40TU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate, 4V Drive | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 1.6A (Ta) | |
Rds On (Max) @ Id, Vgs | 122mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 5.1nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 180pF @ 15V | |
Power - Max | 500mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | UF6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 100 | 0,20450 € | 20,45 € |
| 500 | 0,15450 € | 77,25 € |
| 1 000 | 0,13836 € | 138,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11429 € | 342,87 € |
| 6 000 | 0,10425 € | 625,50 € |
| 9 000 | 0,09913 € | 892,17 € |
| 15 000 | 0,09338 € | 1 400,70 € |
| 21 000 | 0,08998 € | 1 889,58 € |
| 30 000 | 0,08667 € | 2 600,10 € |
| 75 000 | 0,08498 € | 6 373,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |


