
TK32E12N1,S1X | |
|---|---|
DigiKey Part Number | TK32E12N1S1X-ND |
Manufacturer | |
Manufacturer Product Number | TK32E12N1,S1X |
Description | MOSFET N CH 120V 60A TO-220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 60A (Tc) 98W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TK32E12N1,S1X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 13.8mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 98W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 50 | 0,92160 € | 46,08 € |
| 100 | 0,85520 € | 85,52 € |
| 500 | 0,71262 € | 356,31 € |
| 1 000 | 0,63893 € | 638,93 € |
| 2 000 | 0,60803 € | 1 216,06 € |
| 5 000 | 0,59047 € | 2 952,35 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,50480 € |

