
TLP292-4(V4GBTRE | |
|---|---|
DigiKey Part Number | TLP292-4(V4GBTRETR-ND - Tape & Reel (TR) TLP292-4(V4GBTRECT-ND - Cut Tape (CT) TLP292-4(V4GBTREDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP292-4(V4GBTRE |
Description | OPTOISO 3.75KV 4CH TRANS 16-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 4 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 16-SOIC (0.179", 4.55mm Width) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 16-SO |
Input Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,04500 € | 10,45 € |
| 100 | 0,79010 € | 79,01 € |
| 500 | 0,67738 € | 338,69 € |
| 1 000 | 0,64058 € | 640,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,60939 € | 1 218,78 € |
| 4 000 | 0,58298 € | 2 331,92 € |
| 6 000 | 0,56945 € | 3 416,70 € |
| 10 000 | 0,55419 € | 5 541,90 € |
| 14 000 | 0,54512 € | 7 631,68 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,82280 € |

