
TLP5702(TP4,E | |
|---|---|
DigiKey Part Number | 264-TLP5702(TP4,ETR-ND - Tape & Reel (TR) 264-TLP5702(TP4,ECT-ND - Cut Tape (CT) 264-TLP5702(TP4,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP5702(TP4,E |
Description | OPTOISOLTR 5KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 20kV/µs CMTI 6-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 200ns, 200ns | |
Rise / Fall Time (Typ) | 15ns, 8ns | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,90200 € | 9,02 € |
| 100 | 0,67790 € | 67,79 € |
| 500 | 0,57888 € | 289,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,52992 € | 794,88 € |
| 3 000 | 0,50503 € | 1 515,09 € |
| 4 500 | 0,49228 € | 2 215,26 € |
| 7 500 | 0,47789 € | 3 584,17 € |
| 10 500 | 0,46933 € | 4 927,97 € |
| 15 000 | 0,46099 € | 6 914,85 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,57480 € |

