
TPH3R704PC,LQ | |
|---|---|
DigiKey Part Number | 264-TPH3R704PCLQTR-ND - Tape & Reel (TR) 264-TPH3R704PCLQCT-ND - Cut Tape (CT) 264-TPH3R704PCLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH3R704PC,LQ |
Description | MOSFET N-CH 40V 82A 8SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 82A (Tc) 830mW (Ta), 90W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH3R704PC,LQ Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 300µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3615 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 830mW (Ta), 90W (Tc) |
FET Type | Operating Temperature 175°C |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-SOP Advance (5x5) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.7mOhm @ 41A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,01400 € | 10,14 € |
| 100 | 0,68030 € | 68,03 € |
| 500 | 0,53718 € | 268,59 € |
| 1 000 | 0,49113 € | 491,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,43266 € | 1 297,98 € |
| 6 000 | 0,40323 € | 2 419,38 € |
| 9 000 | 0,38825 € | 3 494,25 € |
| 15 000 | 0,37289 € | 5 593,35 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,98400 € |






