N-Channel 40 V 38A (Tc) 610mW (Ta), 61W (Tc) Surface Mount 8-TSON Advance (3.1x3.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPN7R504PL,LQ

DigiKey Part Number
264-TPN7R504PLLQTR-ND - Tape & Reel (TR)
264-TPN7R504PLLQCT-ND - Cut Tape (CT)
264-TPN7R504PLLQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPN7R504PL,LQ
Description
MOSFET N-CH 40V 38A 8TSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 38A (Tc) 610mW (Ta), 61W (Tc) Surface Mount 8-TSON Advance (3.1x3.1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 19A, 10V
Vgs(th) (Max) @ Id
2.4V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2040 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
610mW (Ta), 61W (Tc)
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-TSON Advance (3.1x3.1)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,61300 €6,13 €
1000,40230 €40,23 €
5000,31178 €155,89 €
1 0000,28259 €282,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,23815 €714,45 €
6 0000,22005 €1 320,30 €
9 0000,21082 €1 897,38 €
15 0000,20654 €3 098,10 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,21520 €