
AB30S-Q-R1 | |
---|---|
DigiKey Part Number | 3008-AB30S-Q-R1TR-ND - Tape & Reel (TR) 3008-AB30S-Q-R1CT-ND - Cut Tape (CT) 3008-AB30S-Q-R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB30S-Q-R1 |
Description | SOP-4, 400V / 120MA, SSR RELAY S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 24 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,07000 € | 2,07 € |
10 | 1,84100 € | 18,41 € |
25 | 1,75840 € | 43,96 € |
50 | 1,69820 € | 84,91 € |
100 | 1,64010 € | 164,01 € |
250 | 1,56616 € | 391,54 € |
500 | 1,51244 € | 756,22 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 1,24143 € | 1 241,43 € |
2 000 | 1,19878 € | 2 397,56 € |
3 000 | 1,17449 € | 3 523,47 € |
5 000 | 1,14459 € | 5 722,95 € |
7 000 | 1,12530 € | 7 877,10 € |
Unit Price without VAT: | 2,07000 € |
---|---|
Unit Price with VAT: | 2,56680 € |