
AB38S-Q-R1 | |
---|---|
DigiKey Part Number | 3008-AB38S-Q-R1TR-ND - Tape & Reel (TR) 3008-AB38S-Q-R1CT-ND - Cut Tape (CT) 3008-AB38S-Q-R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB38S-Q-R1 |
Description | SOP-4, 600V / 80MA, SSR RELAY SP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 70 mA | |
On-State Resistance (Max) | 60 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,15000 € | 2,15 € |
10 | 1,92200 € | 19,22 € |
25 | 1,83560 € | 45,89 € |
50 | 1,77300 € | 88,65 € |
100 | 1,71230 € | 171,23 € |
250 | 1,63512 € | 408,78 € |
500 | 1,57900 € | 789,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 1,29608 € | 1 296,08 € |
2 000 | 1,25154 € | 2 503,08 € |
3 000 | 1,22618 € | 3 678,54 € |
5 000 | 1,19496 € | 5 974,80 € |
7 000 | 1,17483 € | 8 223,81 € |
Unit Price without VAT: | 2,15000 € |
---|---|
Unit Price with VAT: | 2,66600 € |