

TEC 3-1221WI | |
---|---|
DigiKey Part Number | 1951-1466-ND |
Manufacturer | |
Manufacturer Product Number | TEC 3-1221WI |
Description | DC DC CONVERTER +/-5V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 3-1221WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,70000 € | 14,70 € |
5 | 14,31400 € | 71,57 € |
10 | 13,92200 € | 139,22 € |
30 | 13,51900 € | 405,57 € |
50 | 13,40740 € | 670,37 € |
100 | 13,19300 € | 1 319,30 € |
250 | 12,79836 € | 3 199,59 € |
500 | 12,69542 € | 6 347,71 € |
Unit Price without VAT: | 14,70000 € |
---|---|
Unit Price with VAT: | 18,22800 € |