

TES 2-0511M | |
---|---|
DigiKey Part Number | 1951-2463-ND |
Manufacturer | |
Manufacturer Product Number | TES 2-0511M |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 2-0511M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -25°C ~ 80°C (With Derating) | |
Efficiency | 66% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,62000 € | 26,62 € |
5 | 25,19800 € | 125,99 € |
10 | 23,77800 € | 237,78 € |
30 | 23,08333 € | 692,50 € |
50 | 22,89460 € | 1 144,73 € |
100 | 22,51720 € | 2 251,72 € |
250 | 22,03680 € | 5 509,20 € |
Unit Price without VAT: | 26,62000 € |
---|---|
Unit Price with VAT: | 33,00880 € |