




THN 15-7210WIR | |
|---|---|
DigiKey Part Number | THN15-7210WIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 15-7210WIR |
Description | DC DC CONVERTER 3.3V 15W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4.5A 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 15-7210WIR Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 4.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,70000 € | 50,70 € |
| 5 | 48,81000 € | 244,05 € |
| 10 | 48,01800 € | 480,18 € |
| 30 | 46,78600 € | 1 403,58 € |
| 50 | 46,22320 € | 2 311,16 € |
| 100 | 45,46940 € | 4 546,94 € |
| Unit Price without VAT: | 50,70000 € |
|---|---|
| Unit Price with VAT: | 62,86800 € |



