



TMDC 10-2423 | |
---|---|
DigiKey Part Number | 1951-3356-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 10-2423 |
Description | DC/DC CONVERTER +/-15V 10W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 15V -15V 333mA, 333mA 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 10-2423 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA, 333mA | |
Power (Watts) | 10W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 92.5°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 47,35000 € | 47,35 € |
5 | 47,17000 € | 235,85 € |
10 | 46,99000 € | 469,90 € |
30 | 46,30400 € | 1 389,12 € |
50 | 46,11540 € | 2 305,77 € |
100 | 45,75500 € | 4 575,50 € |
Unit Price without VAT: | 47,35000 € |
---|---|
Unit Price with VAT: | 58,71400 € |