
TRN 1-0515SM | |
|---|---|
DigiKey Part Number | TRN1-0515SM-ND |
Manufacturer | |
Manufacturer Product Number | TRN 1-0515SM |
Description | DC DC CONVERTER 24V 1.1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 45mA 4.5V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRN 1-0515SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 45mA | |
Power (Watts) | 1.1 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module, 6 Leads | |
Size / Dimension | 0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,45000 € | 11,45 € |
| 5 | 11,15400 € | 55,77 € |
| 10 | 10,85200 € | 108,52 € |
| 30 | 10,53367 € | 316,01 € |
| 50 | 10,44760 € | 522,38 € |
| 100 | 10,27560 € | 1 027,56 € |
| 250 | 9,97864 € | 2 494,66 € |
| 500 | 9,89694 € | 4 948,47 € |
| Unit Price without VAT: | 11,45000 € |
|---|---|
| Unit Price with VAT: | 14,19800 € |

