
TRN 1-1222SM | |
|---|---|
DigiKey Part Number | TRN1-1222SM-ND |
Manufacturer | |
Manufacturer Product Number | TRN 1-1222SM |
Description | DC DC CONVERTER +/-12V 1.1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 45mA, 45mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRN 1-1222SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 45mA, 45mA | |
Power (Watts) | 1.1 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 € | 13,05 € |
| 5 | 12,48000 € | 62,40 € |
| 10 | 12,27900 € | 122,79 € |
| 30 | 11,96500 € | 358,95 € |
| 50 | 11,82120 € | 591,06 € |
| 100 | 11,62890 € | 1 162,89 € |
| 250 | 11,37912 € | 2 844,78 € |
| 500 | 11,19352 € | 5 596,76 € |
| Unit Price without VAT: | 13,05000 € |
|---|---|
| Unit Price with VAT: | 16,18200 € |

