
TE0813-02-4BE81-A | |
|---|---|
DigiKey Part Number | 1686-TE0813-02-4BE81-A-ND |
Manufacturer | |
Manufacturer Product Number | TE0813-02-4BE81-A |
Description | MODULE MPSOC 4GB DDR4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zynq® UltraScale+™ Embedded Module Xilinx Zynq UltraScale+ ZU4EG 2GB 128MB |
Datasheet | Datasheet |
Category | Core Processor Xilinx Zynq UltraScale+ ZU4EG |
Manufacturer Trenz Electronic GmbH | Flash Size 128MB |
Series | RAM Size 2GB |
Packaging Box | Connector Type BGA |
Part Status Active | Size / Dimension 2.047" L x 2.992" W (52.00mm x 76.00mm) |
Module/Board Type FPGA | Operating Temperature 0°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,85000 € | 419,85 € |
| Unit Price without VAT: | 419,85000 € |
|---|---|
| Unit Price with VAT: | 520,61400 € |

