
M20X188HSS | |
|---|---|
DigiKey Part Number | 2254-M20X188HSS-ND |
Manufacturer | |
Manufacturer Product Number | M20X188HSS |
Description | INSERT YELLOW 0.14"DIA X 0.19" H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.14" Dia x 0.19" H (3.6mm x 4.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.14" Dia x 0.19" H (3.6mm x 4.8mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 5 | 2,65800 € | 13,29 € |
| 10 | 2,49400 € | 24,94 € |
| 25 | 2,30520 € | 57,63 € |
| 50 | 2,17960 € | 108,98 € |
| 100 | 2,06730 € | 206,73 € |
| 250 | 1,93680 € | 484,20 € |
| 500 | 1,84998 € | 924,99 € |
| 1 000 | 1,77219 € | 1 772,19 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,86880 € |



