F-xX/F-xxX/F-xxxX/F-xxxxX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F-xX/F-xxX/F-xxxX/F-xxxxX

F-91X

DigiKey Part Number
F-91X-ND
Manufacturer
Manufacturer Product Number
F-91X
Description
PWR XFMR LAMINATED VARIES CHAS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core Varies Power Transformer 115V Primary 40V, 20V, 10V Secondary 300mA Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
F-91X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
40V, 20V, 10V
Current - Output (Max)
300mA
Primary Winding(s)
Single, Multiple Taps
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
Varies
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
93.65mm L x 50.80mm W
Height - Seated (Max)
57.94mm
Voltage - Isolation
1500Vrms
Weight
1.5 lbs (680.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 246
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
124,61000 €24,61 €
Manufacturers Standard Package
Unit Price without VAT:24,61000 €
Unit Price with VAT:30,51640 €