
WDU9-2300 | |
|---|---|
DigiKey Part Number | 237-2332-ND |
Manufacturer | |
Manufacturer Product Number | WDU9-2300 |
Description | AC/DC WALL MOUNT ADAPTER 9V 21W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9V 21 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WDU9-2300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 2.3A | |
Power (Watts) | 21 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.35" L x 2.68" W x 2.17" H (85.0mm x 68.0mm x 55.0mm) | |
Approval Agency | cUL, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,38000 € | 40,38 € |
| 5 | 37,13000 € | 185,65 € |
| 10 | 35,81300 € | 358,13 € |
| 25 | 34,14360 € | 853,59 € |
| 50 | 32,93220 € | 1 646,61 € |
| 100 | 31,76410 € | 3 176,41 € |
| 250 | 30,28360 € | 7 570,90 € |
| Unit Price without VAT: | 40,38000 € |
|---|---|
| Unit Price with VAT: | 50,07120 € |


