


P784-006-U | |
|---|---|
DigiKey Part Number | 95-P784-006-U-ND |
Manufacturer | |
Manufacturer Product Number | P784-006-U |
Description | DVI KVM CABLE KIT - DVI, USB, 3. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.0' (1.83m) USB KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB KVM | |
Convert From (Adapter End) | DVI-I Dual Link Male, USB - A 2.0 Male (2), 3.5mm Plug Male | |
Convert To (Adapter End) | DVI-I Dual Link Male, USB - B 2.0 Male (2), 3.5mm Plug Male | |
Length | 6.0' (1.83m) | |
For Use With/Related Products | B002 KVM Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,16800 € | 371,68 € |
| Unit Price without VAT: | 37,16800 € |
|---|---|
| Unit Price with VAT: | 46,08832 € |

