Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 3kVA / 2880W 110V, 115V, 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMART3000RMXLN

DigiKey Part Number
SMART3000RMXLN-ND
Manufacturer
Manufacturer Product Number
SMART3000RMXLN
Description
UPS SMART RACKMOUNT AVR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 3kVA / 2880W 110V, 115V, 120V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
AC Outlets
9 (UPS)
Manufacturer
Eaton Tripp Lite
Backup Time - Max Load
3 minutes
Series
Media Lines Protected
RS-232
Packaging
Bulk
Voltage - Output
110V, 115V, 120V
Part Status
Active
Input Connector
NEMA L5-30P
Type
Line Interactive (Input Regulation)
Output Connector
NEMA 5-15/20R (8), NEMA L5-30R (1)
Voltage - Input
120VAC
Cord Length
10' (3.05m)
Applications
Network, Single Phase
Approval Agency
CSA, FCC, NOM, UL
Form
Rackmount
Size / Dimension
19.016" L x 17.480" W (483.00mm x 444.00mm)
Power - Rated
3kVA / 2880W
Height
3.504" (89.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 329
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12 187,34000 €2 187,34 €
Manufacturers Standard Package
Unit Price without VAT:2 187,34000 €
Unit Price with VAT:2 712,30160 €