Rotary Counter Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22-2235

DigiKey Part Number
5737-22-2235-ND
Manufacturer
Manufacturer Product Number
22-2235
Description
MECHANICAL COUNTER, 4 DIGIT, TOP
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Rotary Counter Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trumeter
Series
Packaging
Box
Part Status
Active
Type
Rotary Counter
Operating Mode
Up, Down
Count Rate
-
Time Format
-
Number of Characters Per Row
4
Display Type
Decade Wheel
Display Characters - Height
0.196" (5.00mm)
Input Type
-
Output Type
-
Voltage - Supply
-
Reset
External
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1153,58000 €153,58 €
10127,64600 €1 276,46 €
25119,46000 €2 986,50 €
50114,06180 €5 703,09 €
Manufacturers Standard Package
Unit Price without VAT:153,58000 €
Unit Price with VAT:190,43920 €