
OARS1R003FLF | |
|---|---|
DigiKey Part Number | 989-OARS1R003FLFTR-ND - Tape & Reel (TR) 989-OARS1R003FLFCT-ND - Cut Tape (CT) 989-OARS1R003FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OARS1R003FLF |
Description | RES 0.003 OHM 1% 2W STRIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 2W Chip Resistor Strip, C Bend Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | OARS1R003FLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Flame Proof, Safety | |
Temperature Coefficient | ±240ppm/°C | |
Operating Temperature | -55°C ~ 160°C | |
Package / Case | Strip, C Bend | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.440" L x 0.125" W (11.18mm x 3.18mm) | |
Height - Seated (Max) | 0.168" (4.27mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,87000 € | 8,70 € |
| 25 | 0,74720 € | 18,68 € |
| 50 | 0,67040 € | 33,52 € |
| 100 | 0,60480 € | 60,48 € |
| 250 | 0,53308 € | 133,27 € |
| 500 | 0,48818 € | 244,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 900 | 0,41983 € | 797,68 € |
| 3 800 | 0,39196 € | 1 489,45 € |
| 5 700 | 0,37765 € | 2 152,61 € |
| 9 500 | 0,36146 € | 3 433,87 € |
| 13 300 | 0,35181 € | 4 679,07 € |
| 19 000 | 0,34239 € | 6 505,41 € |
| 22 800 | 0,34209 € | 7 799,65 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,64920 € |

