2 mOhms ±1% 5W Chip Resistor Strip, C Bend Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OARSXPR002FLF

DigiKey Part Number
989-OARSXPR002FLFTR-ND - Tape & Reel (TR)
989-OARSXPR002FLFCT-ND - Cut Tape (CT)
989-OARSXPR002FLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OARSXPR002FLF
Description
RES 0.002 OHM 1% 5W STRIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 5W Chip Resistor Strip, C Bend Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Flame Proof, Safety
Temperature Coefficient
±40ppm/°C
Operating Temperature
-55°C ~ 160°C
Package / Case
Strip, C Bend
Supplier Device Package
Ratings
-
Size / Dimension
0.447" L x 0.250" W (11.35mm x 6.35mm)
Height - Seated (Max)
0.180" (4.57mm)
Number of Terminations
4
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,13000 €2,13 €
101,42000 €14,20 €
251,22680 €30,67 €
501,10560 €55,28 €
1001,00240 €100,24 €
2500,88952 €222,38 €
5000,81880 €409,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2000,74453 €893,44 €
2 4000,69567 €1 669,61 €
3 6000,67058 €2 414,09 €
6 0000,64219 €3 853,14 €
8 4000,62528 €5 252,35 €
12 0000,61210 €7 345,20 €
Manufacturers Standard Package
Unit Price without VAT:2,13000 €
Unit Price with VAT:2,64120 €