
OARSXPR025FLF | |
|---|---|
DigiKey Part Number | 989-OARSXPR025FLFTR-ND - Tape & Reel (TR) 989-OARSXPR025FLFCT-ND - Cut Tape (CT) 989-OARSXPR025FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OARSXPR025FLF |
Description | RES 0.025 OHM 1% 5W STRIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 5W Chip Resistor Strip, C Bend Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Flame Proof, Safety | |
Temperature Coefficient | ±40ppm/°C | |
Operating Temperature | -55°C ~ 160°C | |
Package / Case | Strip, C Bend | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.447" L x 0.250" W (11.35mm x 6.35mm) | |
Height - Seated (Max) | 0.180" (4.57mm) | |
Number of Terminations | 4 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,30400 € | 13,04 € |
| 25 | 1,12480 € | 28,12 € |
| 50 | 1,01280 € | 50,64 € |
| 100 | 0,91750 € | 91,75 € |
| 250 | 0,81316 € | 203,29 € |
| 500 | 0,74784 € | 373,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 0,67923 € | 815,08 € |
| 2 400 | 0,63408 € | 1 521,79 € |
| 3 600 | 0,61090 € | 2 199,24 € |
| 6 000 | 0,58468 € | 3 508,08 € |
| 8 400 | 0,56905 € | 4 780,02 € |
| 12 000 | 0,55379 € | 6 645,48 € |
| 14 400 | 0,55294 € | 7 962,34 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,43040 € |

