


OPB608C | |
|---|---|
DigiKey Part Number | 365-1658-ND |
Manufacturer | |
Manufacturer Product Number | OPB608C |
Description | SENSR OPTO TRANS 1.27MM REFL PCB |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.050" (1.27mm) PCB Mount |
Category | Current - Collector (Ic) (Max) 25 mA |
Manufacturer TT Electronics/Optek Technology | Current - DC Forward (If) (Max) 50 mA |
Packaging Bulk | Output Type Phototransistor |
Part Status Obsolete | Mounting Type Through Hole |
Sensing Distance 0.050" (1.27mm) | Package / Case PCB Mount |
Sensing Method Reflective | Operating Temperature -40°C ~ 85°C |
Voltage - Collector Emitter Breakdown (Max) 30 V |


