
7V-14.7456MAAE-T | |
|---|---|
DigiKey Part Number | 887-1461-2-ND - Tape & Reel (TR) 887-1461-1-ND - Cut Tape (CT) 887-1461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-14.7456MAAE-T |
Description | CRYSTAL 14.7456MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-14.7456MAAE-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,58000 € | 5,80 € |
| 25 | 0,54840 € | 13,71 € |
| 50 | 0,52580 € | 26,29 € |
| 100 | 0,50410 € | 50,41 € |
| 250 | 0,47664 € | 119,16 € |
| 500 | 0,45692 € | 228,46 € |
| 1 000 | 0,43802 € | 438,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,40967 € | 1 229,01 € |
| 6 000 | 0,39275 € | 2 356,50 € |
| 9 000 | 0,38318 € | 3 448,62 € |
| 15 000 | 0,37146 € | 5 571,90 € |
| 21 000 | 0,36395 € | 7 642,95 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,83080 € |

