
AM27070601 | |
---|---|
DigiKey Part Number | 887-AM27070601TR-ND - Tape & Reel (TR) 887-AM27070601CT-ND - Cut Tape (CT) 887-AM27070601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM27070601 |
Description | CRYSTAL 27MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 12pF 4-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,67000 € | 0,67 € |
10 | 0,57800 € | 5,78 € |
25 | 0,54640 € | 13,66 € |
50 | 0,52420 € | 26,21 € |
100 | 0,50240 € | 50,24 € |
250 | 0,47508 € | 118,77 € |
500 | 0,45544 € | 227,72 € |
1 000 | 0,43659 € | 436,59 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,34726 € | 1 041,78 € |
6 000 | 0,33291 € | 1 997,46 € |
9 000 | 0,32480 € | 2 923,20 € |
15 000 | 0,31486 € | 4 722,90 € |
21 000 | 0,30849 € | 6 478,29 € |
Unit Price without VAT: | 0,67000 € |
---|---|
Unit Price with VAT: | 0,83080 € |