New at DigiKey
Image for RPAL12/48M-720-720 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPAL12/48M-720-720

DigiKey Part Number
2303-RPAL12/48M-720-720-ND
Manufacturer
Manufacturer Product Number
RPAL12/48M-720-720
Description
REMOTEPRO 12/24/48V 157W CONTINU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Solar Cell 157 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current @ Pmpp
30 A
Manufacturer
Tycon Systems Inc.
Voltage @ Pmpp
48 V
Series
Operating Temperature
-30°C ~ 60°C
Packaging
Bulk
Package / Case
Cells
Part Status
Active
Size / Dimension
77.953" L x 77.008" W (1980.00mm x 1956.00mm)
Power (Watts) - Max
157 W
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
47 313,63500 €29 254,54 €
Manufacturers Standard Package
Unit Price without VAT:7 313,63500 €
Unit Price with VAT:9 068,90740 €