
NORA-B126-00B-02 | |
|---|---|
DigiKey Part Number | 672-NORA-B126-00B-02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NORA-B126-00B-02 |
Description | RF TXRX MOD BT /ANT TH SMD |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.2, Thread, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 15dBm | |
Sensitivity | -109dBm | |
Serial Interfaces | GPIO, I2C, I2S, PWM, SPI, UART, USB | |
Antenna Type | PCB Trace | |
Utilized IC / Part | nRF5340 | |
Memory Size | 1MB Flash, 512kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.7mA ~ 9.2mA | |
Current - Transmitting | 4.1mA ~ 22.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 82-SMD Module |

