WiFi 802.11 Transceiver Module 5.9GHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERA-P173-00A

DigiKey Part Number
VERA-P173-00A-ND
Manufacturer
Manufacturer Product Number
VERA-P173-00A
Description
RF TXRX MODULE WIFI SMD
Customer Reference
Detailed Description
WiFi 802.11 Transceiver Module 5.9GHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
-
Frequency
5.9GHz
Data Rate
27Mbps
Power - Output
23dBm
Sensitivity
-98dBm
Serial Interfaces
SPI, USB
Antenna Type
-
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V, 5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 95°C
Package / Case
160-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.