
UMWIRFML8244TR | |
|---|---|
DigiKey Part Number | 4518-UMWIRFML8244TR-ND - Tape & Reel (TR) 4518-UMWIRFML8244TRCT-ND - Cut Tape (CT) 4518-UMWIRFML8244TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRFML8244TR |
Description | MOSFET N-CH 25V 5.8A SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 5.8A (Ta) 1.25W (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 10µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23000 € | 2,30 € |
| 100 | 0,14530 € | 14,53 € |
| 500 | 0,10846 € | 54,23 € |
| 1 000 | 0,09655 € | 96,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08142 € | 244,26 € |
| 6 000 | 0,07378 € | 442,68 € |
| 9 000 | 0,06989 € | 629,01 € |
| 15 000 | 0,06551 € | 982,65 € |
| 21 000 | 0,06292 € | 1 321,32 € |
| 30 000 | 0,06040 € | 1 812,00 € |
| 75 000 | 0,05487 € | 4 115,25 € |
| 150 000 | 0,05379 € | 8 068,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,47120 € |

