
CTL0805FIR3T-CT | |
---|---|
DigiKey Part Number | 2679-CTL0805FIR3T-CT-ND |
Manufacturer | |
Manufacturer Product Number | CTL0805FIR3T-CT |
Description | Chip Type LED,0805,Flat Lens,Inf |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 800nm (790nm ~ 810nm) 1.5V 20mA 1mW/sr @ 20mA 140° 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Venkel | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 20mA | |
Radiant Intensity (Ie) Min @ If | 1mW/sr @ 20mA | |
Wavelength | 800nm (790nm ~ 810nm) | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |