


DCM3623E75H13C2T00 | |
|---|---|
DigiKey Part Number | 1102-6053-ND |
Manufacturer | |
Manufacturer Product Number | DCM3623E75H13C2T00 |
Description | EVAL BOARD DCM3623X75H13C2YZZ |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | DCM3623x75H13C2yzz VI Chip® DCM® 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 320W | |
Voltage - Output | 12V | |
Current - Output | 26.67A | |
Voltage - Input | 36V ~ 75V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | DCM3623x75H13C2yzz | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 139,30000 € | 1 139,30 € |
| Unit Price without VAT: | 1 139,30000 € |
|---|---|
| Unit Price with VAT: | 1 412,73200 € |

