
AL 200 - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-AL200-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | AL 200 - 8 OHM |
Description | SPEAKER 8OHM 120W TOP PORT 88DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Woofer Speaker 120 W 32 Hz ~ 9 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AL 200 - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Woofer | |
Frequency Range | 32 Hz ~ 9 kHz | |
Frequency - Self Resonant | 32Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 120 W | |
Power - Max | 180 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Aluminum | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 8.740" Dia (222.00mm) | |
Height - Seated (Max) | 3.780" (96.00mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 150,00750 € | 600,03 € |
| Unit Price without VAT: | 150,00750 € |
|---|---|
| Unit Price with VAT: | 186,00930 € |

