Parametric Equivalent

BFC237135474 | |
|---|---|
DigiKey Part Number | BFC237135474-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC237135474 |
Description | CAP FILM 0.47UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.300" (7.62mm) |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237138474 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237138474-ND | 0,80656 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,79025 € | 1 185,38 € |
| Unit Price without VAT: | 0,79025 € |
|---|---|
| Unit Price with VAT: | 0,97991 € |


