
BFC2373GE124MF | |
|---|---|
DigiKey Part Number | BFC2373GE124MF-ND |
Manufacturer | |
Manufacturer Product Number | BFC2373GE124MF |
Description | CAP FILM 0.12UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 160V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 160V | Applications General Purpose |
Voltage Rating - DC 630V | Features Long Life |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,42932 € | 429,32 € |
| Unit Price without VAT: | 0,42932 € |
|---|---|
| Unit Price with VAT: | 0,53236 € |

