Parametric Equivalent

BFC238670274 | |
|---|---|
DigiKey Part Number | BFC238670274-ND |
Manufacturer | |
Manufacturer Product Number | BFC238670274 |
Description | CAP FILM 0.27UF 10% 2.5KVDC SCRW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 900V | |
Voltage Rating - DC | 2500V (2.5kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6 mOhms | |
Operating Temperature | -50°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.732" L x 0.866" W (44.00mm x 22.00mm) | |
Height - Seated (Max) | 1.496" (38.00mm) | |
Termination | Screw Terminals | |
Lead Spacing | 0.894" (22.70mm) | |
Applications | Snubber | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 19,79278 € | 712,54 € |
| Unit Price without VAT: | 19,79278 € |
|---|---|
| Unit Price with VAT: | 24,54305 € |

