Film Capacitor Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC241702404

DigiKey Part Number
BFC241702404-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFC241702404
Description
CAP FILM 0.24UF 5% 160VDC RADIAL
Customer Reference
Detailed Description
Film Capacitor Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
Mfr
Size / Dimension
0.492" L x 0.236" W (12.50mm x 6.00mm)
Series
Height - Seated (Max)
0.728" (18.50mm)
Packaging
Tape & Reel (TR)
Termination
PC Pins
Part Status
Last Time Buy
Lead Spacing
0.394" (10.00mm)
Dielectric Material
Applications
High Frequency, Switching
Operating Temperature
-55°C ~ 85°C
Features
Long Life
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 12.08.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,96384 €981,92 €
Manufacturers Standard Package
Unit Price without VAT:1,96384 €
Unit Price with VAT:2,43516 €