
D471K25X5FL63J5R | |
|---|---|
DigiKey Part Number | D471K25X5FL63J5R-ND |
Manufacturer | |
Manufacturer Product Number | D471K25X5FL63J5R |
Description | CAP CER 470PF 500V X5F RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 500V Ceramic Capacitor X5F Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,20615 € | 4 123,00 € |
| Unit Price without VAT: | 0,20615 € |
|---|---|
| Unit Price with VAT: | 0,25563 € |

