133 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVR2500001333FR500

DigiKey Part Number
PPCQF133KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HVR2500001333FR500
Description
RES 133K OHM 1/4W 1% AXIAL
Customer Reference
Detailed Description
133 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HVR2500001333FR500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF1/4DCT52R1333FKOA Speer Electronics, Inc.2 8902019-MF1/4DCT52R1333FCT-ND0,08000 €Parametric Equivalent
MFR-25FBF52-133KYAGEO9 733133KXBK-ND0,08000 €Parametric Equivalent
MFR-25FRF52-133KYAGEO10 45513-MFR-25FRF52-133KCT-ND0,08000 €Parametric Equivalent
In-Stock: 4 345
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,18000 €1,80 €
250,15240 €3,81 €
500,13480 €6,74 €
1000,11990 €11,99 €
2500,10352 €25,88 €
5000,09328 €46,64 €
1 0000,08456 €84,56 €
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,34720 €