
MAL214236479E3 | |
|---|---|
DigiKey Part Number | 56-MAL214236479E3CT-ND - Cut Tape (CT) 56-MAL214236479E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214236479E3 |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 145.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17500 € | 1,75 € |
| 50 | 0,12800 € | 6,40 € |
| 100 | 0,11290 € | 11,29 € |
| 500 | 0,08686 € | 43,43 € |
| 1 000 | 0,07861 € | 78,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07311 € | 146,22 € |
| 4 000 | 0,06729 € | 269,16 € |
| 6 000 | 0,06393 € | 383,58 € |
| 10 000 | 0,05997 € | 599,70 € |
| 14 000 | 0,05797 € | 811,58 € |
| 20 000 | 0,05729 € | 1 145,80 € |
| 24 000 | 0,05588 € | 1 341,12 € |
| 48 000 | 0,05341 € | 2 563,68 € |
| 50 000 | 0,05325 € | 2 662,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35960 € |

