Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL214869479E3 | |
|---|---|
DigiKey Part Number | MAL214869479E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214869479E3 |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 165 mA @ 100 Hz |
Packaging Bulk | Impedance 640 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214839479E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214839479E3-ND | 0,49822 € | Parametric Equivalent |
| MAL214859479E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214859479E3-ND | 0,46558 € | Parametric Equivalent |
| 476CKE100M | CORNELL DUBILIER KNOWLES | 3 989 | 476CKE100M-ND | 0,65000 € | Direct |
| ESH476M100AH9AA | KEMET | 794 | 399-15665-ND | 0,37000 € | Direct |
| 100YXG47MEFC10X12.5 | Rubycon | 0 | 1189-1023-ND | 0,00000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,49141 € | 982,82 € |
| Unit Price without VAT: | 0,49141 € |
|---|---|
| Unit Price with VAT: | 0,60935 € |












