
564RC0KAA502EE1R0C | |
|---|---|
DigiKey Part Number | 564RC0KAA502EE1R0C-ND |
Manufacturer | |
Manufacturer Product Number | 564RC0KAA502EE1R0C |
Description | CAP CER 1PF 5KV C0K RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 5000V (5kV) Ceramic Capacitor C0K Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,31100 € | 13,11 € |
| 50 | 1,17860 € | 58,93 € |
| 250 | 1,11452 € | 278,63 € |
| 500 | 1,09650 € | 548,25 € |
| 1 000 | 1,07983 € | 1 079,83 € |
| 2 500 | 1,06242 € | 2 656,05 € |
| 5 000 | 1,04822 € | 5 241,10 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,22400 € |

